Manufacturer Part #
TLE4471GAUMA1
40 V Positive Adj. (Fixed) 3 Output Linear Voltage Regulator IC - PG-DSO-20-12
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:DSO-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE4471GAUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE4471GAUMA1 - Technical Attributes
Attributes Table
| Input Voltage-Min: | 5.5V |
| Input Voltage-Max: | 40V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 0.6V |
| Output Current-Max: | 450mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 1.8mA |
| No. of Outputs: | 3 |
| Load Regulation: | 25mV |
| Current - Limit: | 1500mA |
| Line Regulation: | 25mV |
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800+
$2.44
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
DSO-20
Mounting Method:
Surface Mount