text.skipToContent text.skipToNavigation

Manufacturer Part #

ZLDO500T8TA

ZLDO500 Series 5 V Fixed Output 300 mA Surface Mount ULDO Regulator - SM-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZLDO500T8TA - Technical Attributes
Attributes Table
Input Voltage-Max: 20V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 200mV
Output Current-Max: 300mA
Rated Power: 2W
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1mA
No. of Outputs: Single
Output Noise: 190µV
Load Regulation: 123mV
Line Regulation: 70mV
Package Style:  SM-8
Mounting Method: Surface Mount
Features & Applications

The ZLDO500T8TA is a part of ZLDO Series low dropout linear regulators operate with an exceptionally low dropout voltage, typically only 30 mV with a load current of 100 mA.

It has an Operating temperature ranges b/w -40 °C to +85 °C and it is available in a SM-8 package.

Features:

  • Very low dropout voltage
  • 6 mV dropout at 10 mA output
  • 30 mV dropout at 100 mA output
  • 100 mV dropout at 300 mA output
  • 5.0 volt fixed output
  • Other voltages available
  • Low quiescent current
  • 1 mA quiescent at 300 mA output
  • Low battery flag
  • Shutdown control
  • Surface mount package

Applications:

  • Battery powered devices
  • Portable instruments
  • Portable communications
  • Laptop/Palmtop computers
  • Electronic organisers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Unit Price
1,000
$0.685
2,000
$0.68
3,000
$0.675
4,000
$0.67
5,000+
$0.655
Product Variant Information section