text.skipToContent text.skipToNavigation

Manufacturer Part #

TS431BIYLT

TS431 Series 0.5 % 1.24 V Low Voltage Adjustable Shunt Reference - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS431BIYLT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 6V
Output Impedance: 0.2Ω
Cathode Current: 0.06mA to 30mA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,245.00
USD
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.40
Product Variant Information section