Manufacturer Part #
A6984TR
A6984 Series 36 V 400 mA Synchronous Step-Down Switching Regulator - VFDFPN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1734 | ||||||||||
Product Specification Section
STMicroelectronics A6984TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics A6984TR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.5V to 36V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 600kHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 320µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
479
USA:
479
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.84
15
$2.76
100
$2.70
400
$2.65
2,000+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount