Manufacturer Part #
AN33016UA-VB
AN33016 Series 1 Channel 5 to 25 V 2 MHz Step Down DC-DC Regulator - SSOP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:SSOP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1331 | ||||||||||
Product Specification Section
Panasonic Industry AN33016UA-VB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry AN33016UA-VB - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 5V to 39V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 1.2V to 35V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 1.4mA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SSOP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.11
10
$2.04
40
$2.00
150
$1.97
500+
$1.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SSOP-24
Mounting Method:
Surface Mount