Manufacturer Part #
AP63356QZV-7
AP63356Q Series 32 V 3.5 A SMT Low IQ Synchronous Buck Converter - V-DFN3020-13
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Diodes Incorporated AP63356QZV-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP63356QZV-7 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.8V to 32V |
| Output Current-Max: | 3.5A |
| Output Voltage Range: | 0.8V to 31V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Efficiency: | 86% |
| No. of Outputs: | 1 |
| Quiescent Current: | 22µA |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.465
6,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount