Manufacturer Part #
BD9306AFVM-TR
BD Series 4.2 to 18 V 800 kHz Boost SMT Switching Regulator - MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD9306AFVM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9306AFVM-TR - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 4.2V to 18V |
| Output Current-Max: | 1A |
| Switching Frequency-Max: | 800kHz |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The BD9306AFVM-TR is a 1-channel step-up high-efficiency switching regulator with oscillating frequency of 800 KHz. Available in a MSOP-8 package.
Features:
- 1-ch PWM Control DC/DC Converter Controller
- Input voltage range: 4.2 to 18 V
- Feedback voltage: 1.25 ± 1.6 %
- Oscillating frequency variable: 100 to 800 KHz
- Built-in soft start function
- Standby current of 0 µA
- Built-in Master/Slave function
Applications:
- TV
- Back Lights
- DSC
- DVD
- Printer
- DVD Recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount