Manufacturer Part #
IR11672ASTRPBF
IR11672 Series 200 V 500 kHz Flyback Surface Mount Switching Regulator - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8N Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR11672ASTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
07/13/2023
Details and Download
Detailed change information:Subject Introduction of an additional wafer production site at Vanguard International Semiconductor Corporation - Fab2 for several HVIC GEN5, GEN5.2 productsReason:The wafer production of the affected products will be extended to Vanguard International Semiconductor Corporation - Fab2, toensure supply continuity
Part Status:
Active
Active
Infineon IR11672ASTRPBF - Technical Attributes
Attributes Table
| Topology: | Flyback |
| Input Voltage: | 11.4V to 18V |
| Output Current-Max: | 7A |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -25°C to +125°C |
| Quiescent Current: | 1.8mA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-8N |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount