text.skipToContent text.skipToNavigation

Manufacturer Part #

IR38163MTRPBFAUMA1

IR38163 Series 16 V 30 A Single-Input Voltage Buck Regulator - PQFN-34

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR38163MTRPBFAUMA1 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 1.5V to 16V
Output Current-Max: 30A
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 89%
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  PQFN-34
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$12,160.00
USD
Quantity
Unit Price
4,000+
$3.04
Product Variant Information section