Manufacturer Part #
ISL78225ANEZ-T
44 LEAD 10x10 mm EPTQFP - (1.0mm LEAD L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TQFP-44 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL78225ANEZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Renesas ISL78225ANEZ-T - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 4.75V to 5.25V |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 4 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TQFP-44 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$3.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-44
Mounting Method:
Surface Mount