text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78229ARZ

40 LEAD QFN PACKAGE 6X6mm BODY, 0.5mm pi

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78229ARZ - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5V to 55V
Switching Frequency-Max: 1.1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 2
Moisture Sensitivity Level: 2
Package Style:  QFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$2,520.00
USD
Quantity
Unit Price
50+
$5.04
Product Variant Information section