text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78302AARBJZ-T7A

10 LEAD DFN 3X3 with MEP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78302AARBJZ-T7A - Technical Attributes
Attributes Table
Input Voltage: 6.5V
Output Current-Max: 300mA
Output Voltage Range: 1.5V to 2.8V
Output Type: Fixed
Operating Temp Range: -40°C to +105°C
Quiescent Current: 36µA
Moisture Sensitivity Level: 3
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$243.75
USD
Quantity
Unit Price
250
$0.975
500
$0.96
1,000
$0.945
3,750+
$0.915
Product Variant Information section