text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL78310ARAJZ-T

10 LEAD DFN 3X3

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL78310ARAJZ-T - Technical Attributes
Attributes Table
Input Voltage: 6V
Output Current-Max: 1A
Output Voltage Range: 0.8V to 5V
Output Type: Adjustable
Operating Temp Range: -40°C to +125°C
Quiescent Current: 5mA
Moisture Sensitivity Level: 2
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$9,300.00
USD
Quantity
Unit Price
6,000+
$1.55
Product Variant Information section