text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80019AFRZ-T

ISL80019 Series 2.7 to 5.5 V 2 MHz 1.5 A SMT Synchronous Buck Regulator - TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80019AFRZ-T - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1.5A
Output Voltage Range: 0.6V to 3.3V
Switching Frequency-Max: 2MHz
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,720.00
USD
Quantity
Unit Price
1,000
$0.87
2,000
$0.86
3,000
$0.85
4,000+
$0.84
Product Variant Information section