text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL8013IRZ

IC REG BUCK SYNC ADJ 3A 16QFN

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL8013IRZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Voltage Range: 0.8V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$3,425.10
USD
Quantity
Unit Price
490
$2.38
980
$2.35
1,470+
$2.33
Product Variant Information section