text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL85413FRTZ

ISL85413 Series 36 V 700 kHz 300 mA Synchronous Buck Regulator - TDFN-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL85413FRTZ - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 40V
Output Current-Max: 300mA
Output Voltage Range: 0.6V to 34V
Switching Frequency-Max: 700kHz
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
490
Total
$2,077.60
USD
Quantity
Unit Price
1,960
$1.06
2,450+
$1.05
Product Variant Information section