Manufacturer Part #
ISL9104IRUWZ-T7A
Switching Voltage Regulators 500MA LW IQ 4 3MHZ HI EFF SYNCH BUCK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:UFDFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL9104IRUWZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL9104IRUWZ-T7A - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.7V to 6V |
| Output Current-Max: | 500mA |
| Output Voltage Range: | 1.2V |
| Output Type: | Fixed |
| Operating Temp Range: | -40°C to +85°C |
| No. of Outputs: | 1 |
| Package Style: | UFDFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$0.99
500
$0.975
1,000
$0.96
1,250
$0.955
3,750+
$0.925
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
UFDFN-6
Mounting Method:
Surface Mount