Manufacturer Part #
ITS4200SMEPHUMA1
ITS4200SMEP Series 45 V 1.4 A Smart High-Side NMOS-Power Switch - SOT-223-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ITS4200SMEPHUMA1 - Technical Attributes
Attributes Table
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount