
Manufacturer Part #
L5987ATR
L5987 Series 250 kHz to 1 MHz Step-Down Switching Regulator - HSOP-8
Product Specification Section
STMicroelectronics L5987ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L5987ATR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2.9V to 18V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.6V to 18V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1MHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 2.4mA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HSOP-8
Mounting Method:
Surface Mount