L5988D in Tube by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L5988D

L5988 Series 18 V 4 A Surface Mount Step-Down Switching Regulator - HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L5988D - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 18V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 18V
Switching Frequency-Max: 1MHz
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1920
Multiple Of:
96
Total
$3,225.60
USD
Quantity
Unit Price
96
$1.75
288
$1.73
480
$1.72
960
$1.70
1,920+
$1.68
Product Variant Information section