
Manufacturer Part #
L7986TATR
3 A step-down switching regulator
Product Specification Section
STMicroelectronics L7986TATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7986TATR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 38V |
Output Current-Max: | 3A |
Switching Frequency-Max: | 1MHz |
Package Style: | HSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
147
USA:
147
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.66
15
$1.61
75
$1.57
250
$1.55
1,250+
$1.51
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
HSOP-8
Mounting Method:
Surface Mount