Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LM2574-5.0YN
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-8
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
**FPCN97963 UPDATE**Revision History:May 10, 2023: Issued initial notification.June 21, 2024: Issued final notification. Attached the Qualification Report. Revised the Notification Subject to specify all affected device families. Provided estimated first ship date to be on July 19, 2024.Description of Change:Qualification of UNIG as an additional final test site for LM2574, LM2575, MIC2145, MIC2202, MIC2203, MIC2204, MIC2981, MIC4574, MIC4826, MIC4827, MIC4830, MIC4832, MIC4833, MIC5800, MIC5801, MIC5891, MIC58P01 and MIC59P50 device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Description of Change:Qualification of UNIG as an additional final test site for MIC2xxx, MIC4xxx, MIC5xxx and LM257xxx device families available in Tube and Tape & Reel packing media.Reason for Change:To improve on-time delivery performance by qualifying UNIG as an additional final test site.
Part Status:
The LM2574-5.0YN is easy to use fixed and adjustable switching voltage regulators. The LM2574 contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components.
The LM2574 is available in 3.3 V, 5 V, and 12 V fixed output versions, or an adjustable version with an output voltage range of 1.23 V to 37 V. Output voltage is guaranteed to ±4% for specified input and load conditions.The LM2574 can supply 0.5 A while maintaining excellent line and load regulation. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.