text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2576D2T-ADJR4G

LM2576 Series 40 V 3 A 52 kHz Step-Down Switching Regulator - D2PAK-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
onsemi LM2576D2T-ADJR4G - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 40V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 52kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 98%
Efficiency: 77%
No. of Outputs: 1
Quiescent Current: 9mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The LM2576 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step−down switching regulator (buck converter). All circuits of this series are capable of driving a 3.0 A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3 V, 5.0 V, 12 V, 15 V, and an adjustable output version.

These regulators were designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2576 are offered by several different inductor manufacturers. Since the LM2576 converter is a switch−mode power supply, its efficiency is significantly higher in comparison with popular three−terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically.

A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch−mode power supplies. The LM2576 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency (±2% over 0°C to 125°C). External shutdown is included, featuring 80 µA (typical) standby current. The output switch includes cycle−by−cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Key Features:

  • 3.3 V, 5.0 V, 12 V, 15 V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23 to 37 V ±4% Maximum Over Line and Load Conditions
  • Guaranteed 3.0 A Output Current
  • Wide Input Voltage Range
  • Requires Only 4 External Components
  • 52 kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level (MSL) Equals 1
  • Pb−Free Packages are Available

Applications:

  • Simple High−Efficiency Step−Down (Buck) Regulator
  • Efficient Pre−Regulator for Linear Regulators
  • On−Card Switching Regulators
  • Positive to Negative Converter (Buck−Boost)
  • Negative Step−Up Converters
  • Power Supply for Battery Chargers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$672.00
USD
Quantity
Unit Price
800
$0.84
1,600
$0.825
2,400
$0.82
3,200
$0.815
4,000+
$0.80
Product Variant Information section