
Manufacturer Part #
MCP1252T-33X50I/MS
MCP1252 Series 5.5 V 150 kHz 0.12 mA SMT Positive-Regulated Charge Pump - MSOP-8
Product Specification Section
Microchip MCP1252T-33X50I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/08/2023 Details and Download
Microchip has released a new Datasheet for the MCP1252/3 Low-Noise, Positive-Regulated Charge Pump Data Sheet of devices. Notification Status: FinalDescription of Change:• Added automotive qualification to Features and examples to Product Identification System.• Updated Absolute Maximum Ratings† to better describe the part.• Updated Section 7.0, Packaging Information.• Made minor text and format changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 02 Sep 2023
Part Status:
Active
Active
Microchip MCP1252T-33X50I/MS - Technical Attributes
Attributes Table
Topology: | Charge Pump |
Input Voltage: | 2V to 5.5V |
Output Current-Max: | 120mA |
Switching Frequency-Max: | 780kHz |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
2,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount