Référence fabricant
MCP1253T-ADJI/MS
MCP1253 Series Adj Voltage 1 MHz Positive-Regulated Charge Pump - MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Nom du fabricant: | Microchip | ||||||||||
| Emballage standard: |
Product Variant Information section
Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :MSOP-8 Méthode de montage :Surface Mount |
||||||||||
| Code de date: | |||||||||||
Microchip MCP1253T-ADJI/MS - Spécifications du produit
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Microchip has released a new Datasheet for the MCP1252/3 Low-Noise, Positive-Regulated Charge Pump Data Sheet of devices. Notification Status: FinalDescription of Change:? Added automotive qualification to Features and examples to Product Identification System.? Updated Absolute Maximum Ratings? to better describe the part.? Updated Section 7.0, Packaging Information.? Made minor text and format changes throughout the document.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 02 Sep 2023
Statut du produit:
Microchip MCP1253T-ADJI/MS - Caractéristiques techniques
| Topology: | Charge Pump |
| Input Voltage: | 2V to 5.5V |
| Output Current-Max: | 120mA |
| Output Voltage Range: | 1.5V to 5.5V |
| Switching Frequency-Max: | 1.2MHz |
| Style d'emballage : | MSOP-8 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
MSOP-8
Méthode de montage :
Surface Mount