MCP16312T-E/MS in Reel by Microchip | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP16312T-E/MS

MCP16312 Series 30 V 1 A Adj. Integrated Synchronous Switch Step-Down Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP16312T-E/MS - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.4V to 30V
Output Current-Max: 1A
Output Voltage Range: 2V to 24V
Output Type: Adjustable
Switching Frequency-Max: 575kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 94%
Efficiency: 95%
Quiescent Current: 60µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.25%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,175.00
USD
Quantity
Unit Price
2,500+
$1.27
Product Variant Information section