text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1652RT-E/MS

MCP1652 Series 5.5 V 850 kHz Boost Surface Mount Switching Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1652RT-E/MS - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 5.5V
Output Voltage Range: 3.3V to 100V
Output Type: Adjustable
Switching Frequency-Max: 850kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 88%
No. of Outputs: 1
Quiescent Current: 120µA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 120W
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$3,850.00
USD
Quantity
Unit Price
2,500+
$1.54
Product Variant Information section