text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2176-2YMM-TR

MIC2176 Series 75 V 200 kHz 15 A Buck Controller Surface Mount - MSOP-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2176-2YMM-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 75V
Output Current-Max: 15A
Switching Frequency-Max: 200kHz
Package Style:  MSOP-10
Mounting Method: Surface Mount
Features & Applications
The MIC2176-2YMM TR is a part of MIC2176 Series 15 A 200 KHz Constant-frequency, synchronous buck controllers featuring a unique digitally modified adaptive ON-time control architecture and available in MSOP-10 Package.

The MIC2176 family operates over an input supply range of 4.5V to 75V and can be used to supply up to 15A of output current. The output voltage is adjustable down to 0.8 V with a guaranteed accuracy of ± 1%, and the device operates at a constant switching frequency of 100kHz, 200kHz, and 300kHz.

Features:

  • Hyper Speed Control TM architecture enables
    • High delta V operation (VIN = 75V and VOUT = 1.2V)
    • Small output capacitance
  • 4.5V to 75V input voltage
  • Output down to 0.8V with ± 1% accuracy
  • Any Capacitor TM Stable
    • Zero-ESR to high-ESR output capacitance
  • 100kHz/200kHz/300kHz switching frequency
  • Internal compensation
  • 6ms Internal soft-start
  • Foldback current limit and “hiccup” mode short-circuit protection
  • Thermal shutdown
  • Supports safe start-up into a pre-biased output
  • –40 ° C to +125 ° C junction temperature range
  • Available in 10-pin MSOP package

Applications:

  • Distributed power systems
  • Networking/Telecom Infrastructure
  • Printers, scanners, graphic cards and video cards
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,700.00
USD
Quantity
Unit Price
2,500+
$1.88
Product Variant Information section