text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23150-CYMT-TR

MIC23150 Series 4 MHz 2 A PWM Buck Regulator with HyperLight Load™ - TMLF-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23150-CYMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Type: Fixed
Switching Frequency-Max: 4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 80%
Efficiency: 93%
No. of Outputs: 1
Quiescent Current: 40µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.75%
Package Style:  TMLF-8
Mounting Method: Surface Mount
Features & Applications
The MIC23150-CYMT TR is a high efficiency 4MHz 2.0 A synchronous buck regulator with HyperLight Load™ mode. HyperLight Load™ provides very high efficiency at light loads and ultra-fast transient response which is perfectly suited for supplying processor core voltages.

An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 2 mm x 2 mm Thin MLF® package saves precious board space and requires only three external components.
The MIC23150 has a very low quiescent current of 23 µA and achieves a peak efficiency of 93% in continuous conduction mode.

Features:

  • Input voltage: 2.7 V to 5.5 V
  • 2.0 A output current
  • Up to 93% peak efficiency
  • 87% typical efficiency at 1 mA
  • 23 µA typical quiescent current
  • 4 MHz PWM operation in continuous mode
  • Ultra fast transient response
  • Low ripple output voltage
  • 14 mVpp ripple in HyperLight Load™ mode
  • 5 mV output voltage ripple in full PWM mode
  • Fully integrated MOSFET switches
  • 0.01 µA shutdown current
  • Thermal shutdown and current limit protection
  • Output Voltage as low as 0.95 V
  • 8-pin 2 mm x 2 mm Thin MLF®
  • –40 °C to +125 °C junction temperature range

Applications:

  • Mobile Handsets
  • Portable Media/MP3 players
  • Portable navigaion Devices(GPS)
  • WiFi/WiMax/WiBro Modules
  • Solid state Drives/Memory
  • Wireless LAN Cards
  • Portable Apllications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
5000
Total
$7,050.00
USD
Quantity
Unit Price
5,000+
$1.41
Product Variant Information section