text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23155YMT-TR

MIC23155 Series 5.5 V 3 MHz 2 A SM Buck Regulator with HyperLight Load - TMLF-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23155YMT-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Switching Frequency-Max: 3MHz
Package Style:  TMLF-10
Mounting Method: Surface Mount
Features & Applications
The MIC23155YMT TR is a high efficiency 3 MHz 2 A synchronous buck regulator with HyperLight Load® mode, Power Good output indicator and programmable soft-start.

HyperLight Load® provides very high efficiency at light loads and ultra-fast transient response which makes the MIC23153 perfectly suited for supplying processor core voltages.

Features:

  • Input voltage: 2.7V to 5.5V
  • Output voltage: fixed or adjustable (down to 0.7V)
  • Up to 2A output current
  • Up to 94% peak efficiency
  • 85% typical efficiency at 1mA
  • Power Good output
  • Programmable soft-start
  • 22µA typical quiescent current
  • 3MHz PWM operation in continuous conduction mode
  • Ultra fast transient response
  • Active output discharge when disabled
  • Low output voltage ripple
  • Fully integrated MOSFET switches
  • 0.01µA shutdown current
  • Thermal shutdown and current limit protection
  • 10-pin 2.5mm x 2.5mm Thin MLF®
  • -40°C to +125°C junction temperature range

Applications:

  • Solid State Drives (SSD)
  • Smart phones
  • Table PCs
  • Mobile handsets
  • Portable devices (PMP, PND, UMPC)
  • WiFi/WiMax/WiBro applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,900.00
USD
Quantity
Unit Price
5,000+
$1.58
Product Variant Information section