text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23603YML-TR

MIC23603 Series 4 MHZ 5.5 V 6 A Hyper Light Load Buck Regulator - DFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23603YML-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.9V to 5.5V
Output Current-Max: 6A
Switching Frequency-Max: 4MHz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$1,670.00
USD
Quantity
Unit Price
1,000
$1.67
2,000+
$1.64
Product Variant Information section