Manufacturer Part #
MP2188GQA-Z
MP2188 Series 5.5 V 3 A 1.2 MHz Synchronous Step-Down Switcher - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2141 | ||||||||||
Product Specification Section
Monolithic Power Systems MP2188GQA-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2188GQA-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 2.5V to 5.5V |
| Output Current-Max: | 3A |
| Switching Frequency-Max: | 1.2MHz |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$2.87
20
$2.61
100
$2.47
500
$2.33
2,500+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount