text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2495DS-LF-Z

MP2495 Series 100 V 2 A 840 KHz Surface Mount Step Down Regulator - SOIC-16

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2495DS-LF-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 100V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 15V
Switching Frequency-Max: 840kHz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,825.00
USD
Quantity
Unit Price
2,500+
$1.93
Product Variant Information section