text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3620AGQV-P

MPM3620A Series 4.5 to 24 V 2 A SMT Step-Down DC/DC Power Module - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3620AGQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 24V
Output Current-Max: 2A
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 89%
No. of Outputs: 1
Quiescent Current: 0.44mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 3%
Power Consumption: 2.7W
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
500
$1.36
1,000
$1.35
1,500
$1.34
2,500+
$1.32
Product Variant Information section