text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3805GQB-18-P

MPM3805 Series 1.8 V 0.6 A 4200 kHz Synchronous Step-Down Converter - QFN-12

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM3805GQB-18-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 6V
Output Current-Max: 0.6A
Output Voltage Range: 1.8V
Switching Frequency-Max: 4200kHz
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$540.00
USD
Quantity
Unit Price
500
$1.08
1,000
$1.07
2,500+
$1.05
Product Variant Information section