Manufacturer Part #
ST1PS01CJR
400mA Nano-Quiescent Synchronous step-down converter with digital voltage select
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1935 | ||||||||||
Product Specification Section
STMicroelectronics ST1PS01CJR - Product Specification
STMicroelectronics ST1PS01CJR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 1V to 1.5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 500nA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
Product Variant Information section
Available Packaging
Package Qty:
5000 per Cut Tape
Mounting Method:
Surface Mount