
Manufacturer Part #
ST1PS01HJR
400mA Nano-Quiescent Synchronous step-down converter with digital voltage select
Product Specification Section
STMicroelectronics ST1PS01HJR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1PS01HJR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 1.8V to 5.5V |
Output Current-Max: | 400mA |
Output Voltage Range: | 0.625V to 3.3V |
Output Type: | Selectable |
Switching Frequency-Max: | 2000kHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 94% |
No. of Outputs: | 1 |
Quiescent Current: | 0.5µA |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.76
20
$0.715
100
$0.69
500
$0.665
2,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount