Manufacturer Part #
ST1PS02B1QTR
400 mA nano-quiescent synchronous step-down converter with digital voltage
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TQFN-12 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2219 | ||||||||||
Product Specification Section
STMicroelectronics ST1PS02B1QTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST1PS02B1QTR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 1.8V to 5.5V |
| Output Current-Max: | 400mA |
| Output Voltage Range: | 1V to 3.3V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2MHz |
| Operating Temp Range: | -40°C to +85°C |
| Duty Cycle-Max: | 100% |
| Efficiency: | 92% |
| No. of Outputs: | 1 |
| Quiescent Current: | 500nA |
| Storage Temperature Range: | -55°C to +150°C |
| Product Status: | Active |
| Package Style: | TQFN-12 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.76
15
$0.715
75
$0.69
300
$0.665
1,500+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TQFN-12
Mounting Method:
Surface Mount