text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1303A-ZA0EMF

TC1303 Series 1.5 - 3.3 Vout 500 / 300 mA 2 Mhz Buck LDO Regulator - DFN-10

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC1303A-ZA0EMF - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 6V
Output Current-Max: 500mA/300mA
Output Voltage Range: 1.5V to 3.3V
Switching Frequency-Max: 2MHz
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
120
Total
$270.00
USD
Quantity
Unit Price
120
$0.765
360
$0.75
600
$0.74
2,400
$0.72
3,600+
$0.705
Product Variant Information section