Manufacturer Part #
TLE8366EVXUMA1
TLE8366 Series 4.75 V 1.8 A DC/DC Step-Down Voltage Regulator - PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:PG-DSO-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE8366EVXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE8366EVXUMA1 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.75V to 45V |
| Output Current-Max: | 1.8A |
| Output Voltage Range: | 0.6V to 16V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 370kHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Package Style: | PG-DSO-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
PG-DSO-8
Mounting Method:
Surface Mount