Manufacturer Part #
TLF50281ELXUMA3
Switching Voltage Regulators, Single Step-Down 4.75V to 45V 14-Pin, SSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLF50281ELXUMA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLF50281ELXUMA3 - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4.75V to 45V |
| Output Current-Max: | 500mA |
| Output Type: | Fixed |
| Switching Frequency-Max: | 2.2MHz |
| Operating Temp Range: | -40°C to +150°C |
| Duty Cycle-Max: | 100% |
| No. of Outputs: | 1 |
| Quiescent Current: | 45µA |
| Storage Temperature Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Product Status: | Active |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount