Manufacturer Part #
TS30011-M033QFNR
TS30011 Series 3.3 V 1 A Fixed Synchronous Buck DC/DC Converter - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2341 | ||||||||||
Product Specification Section
Semtech TS30011-M033QFNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech TS30011-M033QFNR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 24V |
| Output Current-Max: | 1A |
| Output Voltage Range: | 1.5V to 5V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 1MHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 99% |
| Efficiency: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 10µA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 0.5% |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,250
USA:
3,250
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.84
15
$1.68
75
$1.59
300
$1.50
1,500+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
3300 per
Package Style:
QFN-16
Mounting Method:
Surface Mount