Manufacturer Part #
A4447SLJTR-T
A4447 Series 50V 2A Adjustable Buck Regulator 0.8V 1 Output PMIC - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Allegro MicroSystems A4447SLJTR-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Allegro MicroSystems A4447SLJTR-T - Technical Attributes
Attributes Table
| Topology: | Boost |
| Input Voltage: | 8V to 50V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 24V |
| Output Type: | Adjustable |
| Operating Temp Range: | -20°C to +85°C |
| No. of Outputs: | 1 |
| Storage Temperature Range: | -55°C to +150°C |
| Product Status: | Active |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount