LM4041AECT-1.2 in Std. Mfr. Pkg by STMicroelectronics | Tensions de référence | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

LM4041AECT-1.2

LM4041 Series 1.225 V ±0.1 % SMT Micropower Shunt Voltage Reference - SOT-323-5L

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics LM4041AECT-1.2 - Caractéristiques techniques
Attributes Table
Reference Voltage: 1.225V
Tolerance (%): ±1%
Forward (Drive) Current: 10mA
Quiescent Current: 40µA
Operating Temp Range: -40°C to +125°C
Style d'emballage :  SOT-323-5L
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LM4041AECT-1.2 is a micropower shunt voltage reference, providing a stable 1.225 V output voltage, with an initial accuracy of 0.1% @ 25 °C and a low temperature coefficient.

It has an Operating temperature ranges b/w -40 °C to 85 °C and available in SOT323-5L and SOT23-3L surface mount packages.

Features:

  • Fixed 1.225 V typical output voltage
  • Ultra low operating current: 40 µA at 25 °C
  • High precision: +/- 0.1% @ 25 °C (0.2%, 0.5% and 1% versions are also available)
  • Stable when used with capacitive loads
  • Industrial (- 40 to+ 85 °C) and Extended (- 40 to +125 °C) temperature range versions available
  • 100 ppm/°C maximum temperature coefficient
  • Available in SOT23-3L and SOT323-5L packages

Applications:

  • Computers
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipment
  • Data acquisition systems
  • Energy management
  • Instrumentation

View the Complete family of Low Power Shunt Series

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 488,00 $
USD
Quantité
Prix unitaire
3 000
$0.496
6 000+
$0.485
Product Variant Information section