Manufacturer Part #
MCP1722-3310H/S7XVAO
High Voltage Dual Output LDO 3.3Vout on LDO2 with 10Vout on LDO1 SOIC 8Ld with E
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2113 | ||||||||||
Product Specification Section
Microchip MCP1722-3310H/S7XVAO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP1722-3310H/S7XVAO - Technical Attributes
Attributes Table
| Input Voltage-Min: | 4.5V |
| Input Voltage-Max: | 55V |
| Output Voltage Fixed: | 3.3V/10V |
| Dropout Voltage-Max: | 0.75V |
| Output Current-Max: | 0.1A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | Dual |
| Output Noise: | 550µV |
| Load Regulation (%): | 0.1% |
| Current - Limit: | 0.23A |
| Line Regulation (%): | 0.05% |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$1.20
300
$1.19
400
$1.18
1,000
$1.17
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount