Manufacturer Part #
NTS0102DP-Q100H
Voltage Level Translator 2-CH Bidirectional Automotive 8-Pin TSSOP T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP NTS0102DP-Q100H - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Output Type: | Open Drain |
| Supply Voltage: | 1.65V to 5.5V |
| Operating Temp Range: | -40°C to +125°C |
| Power Dissipation: | 250mW |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.35
6,000
$0.345
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount