text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3330ACR

Micropower high precision series voltage reference

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2350
Product Specification Section
STMicroelectronics TS3330ACR - Technical Attributes
Attributes Table
Type: Series
Tolerance (%): ±0.15%
Rated Current: 10µA
Rated Voltage: 1.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52