text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4061BICT-1.25

TS4061 Series 1.25V ±0.2 % Precision Micropower Shunt Voltage Reference -SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4061BICT-1.25 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.25V
Tolerance (%): ±0.2%
Rated Current: 15mA
Forward (Drive) Current: 15mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,185.00
USD
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000
$0.385
15,000+
$0.38
Product Variant Information section