text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4061BILT-1.25

TS4061 Series 1.25 V 15 mA Precision Micropower Shunt Voltage Reference-SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4061BILT-1.25 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.25V
Tolerance (%): ±0.2%
Rated Current: 15mA
Forward (Drive) Current: 15mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section