ZXRE125DFTA in Reel by Diodes Incorporated | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE125DFTA

ZXRE125 Series 1.22 V 1 % Micropower Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Diodes Incorporated ZXRE125DFTA - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.22V
Tolerance (%): ±1%
Rated Current: 30mA
Forward (Drive) Current: 10mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXRE125DFTA is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 volts with ±1 % tolerance.

The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.

Features:

  • High performance 1.220 V reference
  • Small outline SOT23
  • 4 µA knee current
  • 20 ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 0.5%, 1%, 2%, and 3% tolerance
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communication devices
  • Data acquisition systems

View the List of available ZXRE1 Series of Voltage Reference

Read More...
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section